- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- FR0H223ZF
FR0H223ZF
KEMET Electronics
Capacitor Electric Double Layer 5.5V 80% +Tol
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Capacitor Electric Double Layer 5.5V 80% +Tol
Search Keywords: FR0H223ZF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:FR0H223ZF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276
Can Ship immediately
Minimum Order Quantity:
35
999 Weeks
can ship
7/10/45
Price (USD)
Qty
Unit Price
35
$2.03
200
$1.75
450
$1.65
800 +
$1.51
Click for Quote
Log in
to unlock special pricing