- Home ›
- All Products›
- FLLDU100A945I0
FLLDU100A945I0
KEMET Electronics
Power Line Filters 250V 100A W/ M32 METRIC NUT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filters 250V 100A W/ M32 METRIC NUT
Search Keywords: FLLDU100A945I0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:FLLDU100A945I0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363030
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
55 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1
$130.53
3
$120.50
7 +
$111.90
Click for Quote
Log in
to unlock special pricing