- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FLLD3055AMHT5
FLLD3055AMHT5
KEMET Electronics
Power Line Filters 520V 55A BLOCK 3 PHASEFILTER
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filters 520V 55A BLOCK 3 PHASEFILTER
Search Keywords: FLLD3055AMHT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:FLLD3055AMHT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536301000
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$357.18
2
$340.16
5
$324.70
12
$310.58
36 +
$297.65
Click for Quote
Log in
to unlock special pricing