- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FAIDB2150ZD000
FAIDB2150ZD000
KEMET Electronics
Power Line Filter Single Phase 50Hz/60Hz 6.5A 250VAC Faston Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Power Line Filter Single Phase 50Hz/60Hz 6.5A 250VAC Faston Chassis Mount
Search Keywords: FAIDB2150ZD000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:FAIDB2150ZD000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:45mm x 67mm x 23mm
-
Operating Frequency:50,60 Hz
-
Mounting:Chassis Mount
-
Family:FA
-
Termination Style:Faston
-
Maximum Voltage Rating:250 VAC
-
Operating Temperature:-25 to 85 °C
-
Maximum Current Rating:6.5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
7
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$45.903
7
$41.730
11
$39.740
42
$37.930
103
$36.280
308 +
$34.770
Click for Quote
Log in
to unlock special pricing