- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- FA0H105ZF
FA0H105ZF
KEMET Electronics
Capacitor 5.5V 80% +Tol 20% -Tol 1000000uF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor 5.5V 80% +Tol 20% -Tol 1000000uF
Search Keywords: FA0H105ZF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:FA0H105ZF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
3
999 Weeks
can ship
6/19/45
Price (USD)
Qty
Unit Price
3
$25.81
16
$21.71
20 +
$18.25
Click for Quote
Log in
to unlock special pricing