- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F862DU105K310ZLH0J
F862DU105K310ZLH0J
KEMET Electronics
Polypropylene Film Capacitor - 1uF ±10% - 310VAC - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Polypropylene Film Capacitor - 1uF ±10% - 310VAC - AEC-Q200
Search Keywords: F862DU105K310ZLH0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F862DU105K310ZLH0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,100
Can Ship immediately
Minimum Order Quantity:
600
52 Weeks
can ship
5/3/27