- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F862BY474K310ALR0L
F862BY474K310ALR0L
KEMET Electronics
Cap Film 0.47uF 630V PP 10% (18 X 11 X 19mm) Radial 15mm 110A°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.47uF 630V PP 10% (18 X 11 X 19mm) Radial 15mm 110A°C Bulk
Search Keywords: F862BY474K310ALR0L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F862BY474K310ALR0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
413
Can Ship immediately
Minimum Order Quantity:
300
52 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
300
$0.468
750
$0.456
1,600 +
$0.430
Click for Quote
Log in
to unlock special pricing