- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F862BK154K310ZV054
F862BK154K310ZV054
KEMET Electronics
Polypropylene Film Capacitor - 0.15uF ±10% - 310VAC - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Polypropylene Film Capacitor - 0.15uF ±10% - 310VAC - AEC-Q200
Search Keywords: F862BK154K310ZV054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F862BK154K310ZV054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,496
Can Ship immediately
You may purchase all in-stock quantity of 1,496
Stock lot only:
1496
Minimum Order Quantity:
2244
52 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1
$0.2917
2,244 +
$0.2652
Click for Quote
Log in
to unlock special pricing