- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F861BB473K310C
F861BB473K310C
KEMET Electronics
Cap Film Suppression X2 0.047uF 630VDC/310VAC PP 10% (18 X 4 X 10mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression X2 0.047uF 630VDC/310VAC PP 10% (18 X 4 X 10mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Search Keywords: F861BB473K310C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F861BB473K310C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:630,310 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 4 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,786
Can Ship immediately
Minimum Order Quantity:
700
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
700
$0.1999
1,800
$0.1958
3,500
$0.1907
6,900
$0.1887
10,000 +
$0.1846
Click for Quote
Log in
to unlock special pricing