- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F850FR474M300C
F850FR474M300C
KEMET Electronics
Cap Film Suppression Y2 0.47uF 1250VDC/300VAC PP 20% (31.5 X 17.5 X 28mm) Radial 27.5mm 110°C Tray
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film Suppression Y2 0.47uF 1250VDC/300VAC PP 20% (31.5 X 17.5 X 28mm) Radial 27.5mm 110°C Tray
Search Keywords: F850FR474M300C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F850FR474M300C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:1250,300 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:27.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
36 Weeks
can ship
1/25/27