- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F840BE104M275A
F840BE104M275A
KEMET Electronics
Cap Film Suppression X2 0.1uF 760VDC/275VAC PP 20% (18 X 5.5 X 12.5mm) Radial 15mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression X2 0.1uF 760VDC/275VAC PP 20% (18 X 5.5 X 12.5mm) Radial 15mm 105°C Bulk
Search Keywords: F840BE104M275A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F840BE104M275A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:760,275 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
294
Can Ship immediately
You may purchase all in-stock quantity of 294
Stock lot only:
294
Minimum Order Quantity:
3200
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$0.4466
3,200
$0.4060
6,400 +
$0.3856
Click for Quote
Log in
to unlock special pricing