- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F612JF124J063C
F612JF124J063C
KEMET Electronics
Cap Film 0.12uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.12uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive Bulk
Search Keywords: F612JF124J063C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F612JF124J063C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.12 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,485
Ships today, if you order in
Minimum Order Quantity:
400
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
400
$0.1734
2,400
$0.1448
5,000
$0.1367
10,700
$0.1295
12,000 +
$0.1214
Click for Quote
Log in
to unlock special pricing