- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F450BD272J2K0C
F450BD272J2K0C
KEMET Electronics
Cap Film 0.0027uF 2000V PP 5% (18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.0027uF 2000V PP 5% (18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Bulk
Search Keywords: F450BD272J2K0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F450BD272J2K0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
33 Weeks
can ship
12/14/26
Possible Replacement
Film Capacitors 2000V 2700pF 5% LS=15mm
In Stock:
1,000
Minimum Order:
150