- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F450AG222J1K0C
F450AG222J1K0C
KEMET Electronics
Cap Film 0.0022uF 1000V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.0022uF 1000V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 105°C Bulk
Search Keywords: F450AG222J1K0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F450AG222J1K0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000,600 VDC|VAC
-
Capacitance Value:0.0022 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 4 x 9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
33 Weeks
can ship
12/15/26
Possible Replacement
Cap Film 0.0022uF 1000V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 105°C Bulk
In Stock:
679
Minimum Order:
200