- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F411JH471J630C
F411JH471J630C
KEMET Electronics
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200Ppm/Cel Tc, 0.00047Uf, Through Hole Mount
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200Ppm/Cel Tc, 0.00047Uf, Through Hole Mount
Search Keywords: F411JH471J630C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F411JH471J630C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
30 Weeks
can ship
11/25/26
Possible Replacement
Film Capacitors 630volts 470pF 5% LS 5mm
In Stock:
1,263
Minimum Order:
100