- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F411JH102J063C
F411JH102J063C
KEMET Electronics
Cap Film 0.001uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.001uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Search Keywords: F411JH102J063C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F411JH102J063C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.001 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
30 Weeks
can ship
11/24/26
Possible Replacement
Cap Film 0.001uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
In Stock:
5,532
Minimum Order:
300