- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F211JF472J100ALG5C
F211JF472J100ALG5C
KEMET Electronics
Cap Film 4700PF 5% 100VDC Radial
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 4700PF 5% 100VDC Radial
Search Keywords: F211JF472J100ALG5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F211JF472J100ALG5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
17 Weeks
can ship
8/24/26
Possible Replacement
Film Capacitors 4700PF 100V
In Stock:
2,077
Minimum Order:
150