- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F211JF104K050C
F211JF104K050C
KEMET Electronics
Film Capacitor, Polyphenylene Sulfide, 50V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitor, Polyphenylene Sulfide, 50V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount
Search Keywords: F211JF104K050C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F211JF104K050C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
8/24/26
Possible Replacement
Film Capacitors 50volts 0.10uF 10% LS 5mm
In Stock:
20,198
Minimum Order:
250