- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F211BM225K063C
F211BM225K063C
KEMET Electronics
Cap Film 2.2uF 63V PPS 10%( 18 X 8 X 15mm) Radial Wound 15mm 150C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 2.2uF 63V PPS 10%( 18 X 8 X 15mm) Radial Wound 15mm 150C Automotive Bulk
Search Keywords: F211BM225K063C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F211BM225K063C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
17 Weeks
can ship
8/24/26
Possible Replacement
Film Capacitors 63volts 2.2uF 10% LS 15mm
In Stock:
1,282
Minimum Order:
20