- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F125ST224J050V
F125ST224J050V
KEMET Electronics
Film Capacitors .22UF 50V 5 REEL
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Film Capacitors .22UF 50V 5 REEL
Search Keywords: F125ST224J050V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F125ST224J050V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
36 Weeks
can ship
1/4/27
Possible Replacement
Film Capacitors .22UF 50V 5% REEL
In Stock:
3,400
Minimum Order:
1,700