- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESY827M025AH5AA
ESY827M025AH5AA
KEMET Electronics
Capacitors-Radial Leaded 820 U 25V
Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Radial Leaded 820 U 25V
Search Keywords: ESY827M025AH5AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ESY827M025AH5AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
708
Ships today, if you order in
Minimum Order Quantity:
95
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
95
$0.7344
550
$0.6324
1,200
$0.5916
2,500
$0.5508
4,800 +
$0.5202
Click for Quote
Log in
to unlock special pricing