- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EST108M063AM3AA
EST108M063AM3AA
KEMET Electronics
Capacitors-Radial Leaded 63V 1000uF 105C 10k Hour
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Radial Leaded 63V 1000uF 105C 10k Hour
Search Keywords: EST108M063AM3AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:EST108M063AM3AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
794
Ships today, if you order in
Minimum Order Quantity:
150
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
150
$1.10
350
$1.08
650 +
$1.06
Click for Quote
Log in
to unlock special pricing