- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- ESD-SR-120
ESD-SR-120
KEMET Electronics
The ESD-SR-120 is a snap-on ferrite core designed to suppress electromagnetic interference (EMI) on round cables.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
The ESD-SR-120 is a snap-on ferrite core designed to suppress electromagnetic interference (EMI) on round cables.
Search Keywords: ESDSR120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ESD-SR-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543908885
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap-on Core
-
Family:ESD-SR
-
Dimension:33 x 16 x 16.4 mm
-
Application:Round Cable
-
Inductance Tolerance:N/A
-
Operating Temperature:N/A
-
Typical Inductance:N/A
-
Core Material:N/A
-
Mounting:Cable Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
669
Can Ship immediately
Minimum Order Quantity:
35
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
35
$1.98
200
$1.70
450
$1.61
700 +
$1.46
Click for Quote
Log in
to unlock special pricing