help desk software
Image is representational - see mfr. specs

The ESD-R-25D-B is a solid Nickel-Zinc (NiZn) toroidal core in a snail-shaped case, designed for high-frequency EMI suppressio ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
The ESD-R-25D-B is a solid Nickel-Zinc (NiZn) toroidal core in a snail-shaped case, designed for high-frequency EMI suppression on round cables.
Search Keywords: ESDR25DB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    ESD-R-25D-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543908885
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Application:
    General Application
  • Operating Temperature:
    -25 to 60 °C
  • Family:
    ESD-R-B
  • Core Material:
    NiZn 700L
  • Typical Inductance:
    N/A
  • Mounting:
    N/A
  • Dimension:
    44.15 x 15 x 29.3mm
  • Inductance Tolerance:
    N/A
  • Type:
    Toroid Core with Snail Shaped Case
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,360
Ships today, if you order in
Minimum Order Quantity:
40
14 Weeks can ship 7/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$1.85
250
$1.56
300 +
$1.30
Click for Quote
Log in to unlock special pricing