- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ERP610VH3150MERU
ERP610VH3150MERU
KEMET Electronics
Safety Capacitors 760/500V 150pF Y5T 20% X1/Y1
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 760/500V 150pF Y5T 20% X1/Y1
Search Keywords: ERP610VH3150MERU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ERP610VH3150MERU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,400
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
82 Weeks
can ship
11/25/27
Price (USD)
Qty
Unit Price
800
$0.6018
1,600
$0.5916
2,400
$0.5814
10,400 +
$0.5508
Click for Quote
Log in
to unlock special pricing