help desk software
Image is representational - see mfr. specs

ELH478M080VS3AA

KEMET Electronics

Cap Aluminum Lytic 4700uF 80V 20% (30 X 35mm) Snap-In 10mm 2000h 85°C Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 4700uF 80V 20% (30 X 35mm) Snap-In 10mm 2000h 85°C Box
Search Keywords: ELH478M080VS3AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    ELH478M080VS3AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    4700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    30 x 35 mm
  • Termination Style:
    Snap-In
  • Voltage:
    80 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,183
Ships today, if you order in
Minimum Order Quantity:
35
23 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$4.00
90
$3.93
200
$3.86
350
$3.78
1,000 +
$3.70
Click for Quote
Log in to unlock special pricing