- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELG227M450AR6AA
ELG227M450AR6AA
KEMET Electronics
Capacitors-Snap In 450V 220uF 20% 105C 2000Hrs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Snap In 450V 220uF 20% 105C 2000Hrs
Search Keywords: ELG227M450AR6AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ELG227M450AR6AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
40
22 Weeks
can ship
11/2/26