- Home ›
- All Products›
- EEV477M010S9MAA
EEV477M010S9MAA
KEMET Electronics
Capacitors-SMD 10V 470uF 20% 160 mOhms AEC-Q200
Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-SMD 10V 470uF 20% 160 mOhms AEC-Q200
Search Keywords: EEV477M010S9MAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:EEV477M010S9MAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
500
$0.3152
1,500
$0.2662
3,000
$0.2489
6,000
$0.2346
7,000 +
$0.2234
Click for Quote
Log in
to unlock special pricing