- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EDK226M063S9HAA
EDK226M063S9HAA
KEMET Electronics
Capacitors-SMD 63V 22uF 20% AEC-Q200
Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-SMD 63V 22uF 20% AEC-Q200
Search Keywords: EDK226M063S9HAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:EDK226M063S9HAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1499
3,000
$0.1265
6,000
$0.1183
13,000
$0.1122
20,000 +
$0.1061
Click for Quote
Log in
to unlock special pricing