- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ED2-5NJ
ED2-5NJ
KEMET Electronics
Signal Relay 5VDC 1A DPDT(15x7.5x9.4)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 5VDC 1A DPDT(15x7.5x9.4)mm THT
Search Keywords: ED25NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ED2-5NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Minimum Order Quantity:
35
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
35
$2.18
200
$2.08
700
$2.00
1,800
$1.92
5,500 +
$1.84
Click for Quote
Log in
to unlock special pricing