- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DK226M025A9GAA
DK226M025A9GAA
KEMET Electronics
CAP ALUM 22UF 20% 25V SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CAP ALUM 22UF 20% 25V SMD
Search Keywords: DK226M025A9GAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:DK226M025A9GAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0775
5,000
$0.0734
10,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Aluminum Electrolytic Capacitors-SMD
In Stock:
1,000
Minimum Order:
20,000