- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C954PF44530ZA1X
C954PF44530ZA1X
KEMET Electronics
Aluminum Can Power Film Capacitor - 5.3uF ±4% - 450VAC
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Can Power Film Capacitor - 5.3uF ±4% - 450VAC
Search Keywords: C954PF44530ZA1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C954PF44530ZA1X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Ships today, if you order in
Minimum Order Quantity:
20
34 Weeks
can ship
12/21/26
Possible Replacement