- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4CAWUC3100AA0J
C4CAWUC3100AA0J
KEMET Electronics
Cap Film 0.1uF 2000V 5% (20.5 X 33mm) Axial 0.0116 Ohm 85°C Bag
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 0.1uF 2000V 5% (20.5 X 33mm) Axial 0.0116 Ohm 85°C Bag
Search Keywords: C4CAWUC3100AA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4CAWUC3100AA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:N/A
-
Voltage:2000 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:20.5 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Ships today, if you order in
Minimum Order Quantity:
45
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
45
$3.06
150
$3.00
250 +
$2.95
Click for Quote
Log in
to unlock special pricing