- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4BSPBX4120ZB0J
C4BSPBX4120ZB0J
KEMET Electronics
Cap Film 1.2uF 1200V PP 5% (42.5 X 28 X 37mm) Screw Mount 0.0028 Ohm 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 1.2uF 1200V PP 5% (42.5 X 28 X 37mm) Screw Mount 0.0028 Ohm 85°C Bulk
Search Keywords: C4BSPBX4120ZB0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4BSPBX4120ZB0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1200,630 VDC|VAC
-
Capacitance Value:1.2 uF
-
Tolerance:5 %
-
Mounting:Screw Mount
-
Termination Style:Lug Terminal
-
Size:42.5 x 28 x 37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Minimum Order Quantity:
7
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
7
$19.78
18
$19.41
35
$19.03
70 +
$18.69
Click for Quote
Log in
to unlock special pricing