- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4ATGBW5330A3NJ
C4ATGBW5330A3NJ
KEMET Electronics
Film Capacitors 450V 33uF LS=52.5mm 5%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 450V 33uF LS=52.5mm 5%
Search Keywords: C4ATGBW5330A3NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4ATGBW5330A3NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Ships today, if you order in
Minimum Order Quantity:
15
63 Weeks
can ship
7/14/27
Price (USD)
Qty
Unit Price
15
$13.27
30
$13.03
55
$12.78
150 +
$12.29
Click for Quote
Log in
to unlock special pricing