- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4ASYBW3220A3FJ
C4ASYBW3220A3FJ
KEMET Electronics
Film Capacitors 3000V 0.22uF 5% LS=37.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Film Capacitors 3000V 0.22uF 5% LS=37.5mm
Search Keywords: C4ASYBW3220A3FJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4ASYBW3220A3FJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
10
63 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$14.014
10
$12.740
35
$10.720
70
$10.070
116 +
$9.000
Click for Quote
Log in
to unlock special pricing