- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4ASWBU4100A3MJ
C4ASWBU4100A3MJ
KEMET Electronics
Capacitor Film 1 Uf + -5% Tol -40 +85C Snubber 700VAC
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitor Film 1 Uf + -5% Tol -40 +85C Snubber 700VAC
Search Keywords: C4ASWBU4100A3MJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4ASWBU4100A3MJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
135
63 Weeks
can ship
8/20/27