- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4ASNBW3470A3EJ
C4ASNBW3470A3EJ
KEMET Electronics
Film Capacitors 1000V .47uFLS=27.5mm 5%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 1000V .47uFLS=27.5mm 5%
Search Keywords: C4ASNBW3470A3EJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4ASNBW3470A3EJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
20
63 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$7.634
20
$6.940
50
$6.810
100 +
$6.670
Click for Quote
Log in
to unlock special pricing