- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4AF9BU4150T1XK
C4AF9BU4150T1XK
KEMET Electronics
Power Film Capacitor - 1.5uF ±10% - 310VAC - 2 Pins - 13x25x31.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Film Capacitor - 1.5uF ±10% - 310VAC - 2 Pins - 13x25x31.5mm
Search Keywords: C4AF9BU4150T1XK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4AF9BU4150T1XK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
232
Ships today, if you order in
Minimum Order Quantity:
40
63 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
40
$1.70
250
$1.42
500
$1.34
702 +
$1.19
Click for Quote
Log in
to unlock special pricing