- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4AEJBW5550A3NJ
C4AEJBW5550A3NJ
KEMET Electronics
Cap Film 55uF 700V PP 5% (57.5 X 35 X 50mm) 52.5mm 0.0036 Ohm 85C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 55uF 700V PP 5% (57.5 X 35 X 50mm) 52.5mm 0.0036 Ohm 85C Bulk
Search Keywords: C4AEJBW5550A3NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4AEJBW5550A3NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
Minimum Order Quantity:
8
63 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
8
$17.15
20
$16.84
40
$16.51
80 +
$16.21
Click for Quote
Log in
to unlock special pricing