- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C412C104M5R5TATR
C412C104M5R5TATR
KEMET Electronics
Multilayer Ceramic Capacitor, 0.1 uF, 50 V, A± 20%, X7R, Axial Leaded
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitor, 0.1 uF, 50 V, A± 20%, X7R, Axial Leaded
Search Keywords: C412C104M5R5TATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C412C104M5R5TATR
-
Alias/AKA:C412C104M5R5TA7200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,004,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
54 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
5,000
$0.2629
10,000
$0.2557
25,000
$0.2456
50,000 +
$0.2419
Click for Quote
Log in
to unlock special pricing