- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C410C152K5R5TA7200
C410C152K5R5TA7200
KEMET Electronics
Cap Ceramic 0.0015uF 50V X7R 10% Axial 125C T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.0015uF 50V X7R 10% Axial 125C T/R
Search Keywords: C410C152K5R5TA7200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C410C152K5R5TA7200
-
Alias/AKA:C410C152K5R5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
50 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
5,000
$0.0773
10,000
$0.0740
25,000
$0.0699
50,000
$0.0689
100,000
$0.0671
150,000
$0.0661
250,000 +
$0.0651
Click for Quote
Log in
to unlock special pricing