- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C340C473K1G5TATR
C340C473K1G5TATR
KEMET Electronics
Cap Ceramic 0.047uF 100V C0G 10% Radial 5.08mm 125C Extreme Low ESR T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.047uF 100V C0G 10% Radial 5.08mm 125C Extreme Low ESR T/R
Search Keywords: C340C473K1G5TATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C340C473K1G5TATR
-
Alias/AKA:C340C473K1G5TA7303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
73 Weeks
can ship
10/18/27
Price (USD)
Qty
Unit Price
1,000
$1.37
2,000 +
$1.30
Click for Quote
Log in
to unlock special pricing