- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C340C105M1U5TA
C340C105M1U5TA
KEMET Electronics
Cap Ceramic 1uF 100V Z5U 20% Radial 5.08mm 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Ceramic 1uF 100V Z5U 20% Radial 5.08mm 85°C Bulk
Search Keywords: C340C105M1U5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C340C105M1U5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
60
73 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
60
$1.2100
100 +
$0.8976
Click for Quote
Log in
to unlock special pricing