- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C327C104K1R5HA7301
C327C104K1R5HA7301
KEMET Electronics
Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125A°C T/R
Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125A°C T/R
Search Keywords: C327C104K1R5HA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C327C104K1R5HA7301
-
Alias/AKA:C327C104K1R5HATR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
56 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
2,500
$0.3906
5,000
$0.3744
7,500
$0.3688
10,000
$0.3633
15,000
$0.3578
25,000
$0.3525
50,000 +
$0.3472
Click for Quote
Log in
to unlock special pricing