- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C327C103K1R5TA7301
C327C103K1R5TA7301
KEMET Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm
Search Keywords: C327C103K1R5TA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C327C103K1R5TA7301
-
Alias/AKA:C327C103K1R5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
56 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
2,500
$0.2572
5,000
$0.2500
7,500
$0.2432
10,000
$0.2395
25,000
$0.2335
50,000 +
$0.2300
Click for Quote
Log in
to unlock special pricing