- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C323C103M5U5TA7301
C323C103M5U5TA7301
KEMET Electronics
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ¯A¿A½ 20%, Z5U, Radial Leaded
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ¯A¿A½ 20%, Z5U, Radial Leaded
Search Keywords: C323C103M5U5TA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C323C103M5U5TA7301
-
Alias/AKA:C323C103M5U5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
2500
56 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
5,000
$0.053
10,000 +
$0.050
Click for Quote
Log in
to unlock special pricing