- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C322C334M5U5TA7301
C322C334M5U5TA7301
KEMET Electronics
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C T/R
Search Keywords: C322C334M5U5TA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C322C334M5U5TA7301
-
Alias/AKA:C322C334M5U5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:0.33 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,195,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
50 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
2,500
$0.1035
5,000
$0.0990
7,500
$0.0975
10,000
$0.0961
25,000
$0.0936
50,000
$0.0900
100,000
$0.0885
150,000 +
$0.0872
Click for Quote
Log in
to unlock special pricing