- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C322C270K5G5TA7301
C322C270K5G5TA7301
KEMET Electronics
Cap Ceramic 27pF 50V C0G 10% Radial 5.08mm 125C Extreme Low ESR T/R
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Ceramic 27pF 50V C0G 10% Radial 5.08mm 125C Extreme Low ESR T/R
Search Keywords: C322C270K5G5TA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C322C270K5G5TA7301
-
Alias/AKA:C322C270K5G5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
50 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
2,500
$0.099
5,000 +
$0.094
Click for Quote
Log in
to unlock special pricing