- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C322C223K2R5TATR
C322C223K2R5TATR
KEMET Electronics
Multilayer Ceramic Capacitor, 0.022 uF, 200 V, A± 10%, X7R, Radial Leaded
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitor, 0.022 uF, 200 V, A± 10%, X7R, Radial Leaded
Search Keywords: C322C223K2R5TATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C322C223K2R5TATR
-
Alias/AKA:C322C223K2R5TA7301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
50 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
2,500
$0.1206
5,000
$0.1153
7,500
$0.1135
10,000
$0.1119
25,000
$0.1089
50,000
$0.1047
100,000
$0.1031
150,000 +
$0.1016
Click for Quote
Log in
to unlock special pricing